Nidec SM-42TA102 technical specifications.
| Height | 0.146inch |
| Length | 0.189inch |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Turns | 11 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 1kR |
| Resistor Type | Cermet |
| Series | SM42 |
| Tolerance | 10% |
| Width | 0.181inch |
| RoHS | Compliant |
Download the complete datasheet for Nidec SM-42TA102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.