Nidec SM-42TB100 technical specifications.
| Height | 0.154inch |
| Length | 0.189inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Turns | 11 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 10R |
| Resistor Type | Cermet |
| Series | SM42 |
| Technology | CERMET |
| Termination | Gull Wing |
| Tolerance | 10% |
| Width | 0.181inch |
| RoHS | Compliant |
Download the complete datasheet for Nidec SM-42TB100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.