Surface mount cermet trimmer resistor, 200 Ohm resistance with 10% tolerance. Features a 0.25W power rating and 11 turns for precise adjustment. Operates across a wide temperature range from -65°C to 150°C. Packaged on tape and reel for automated assembly.
Nidec SM-42TW201 technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Turns | 11 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 200R |
| Resistor Type | Cermet |
| Series | SM42 |
| Technology | CERMET |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Nidec SM-42TW201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.