Nidec SM31A504 technical specifications.
| Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Number of Turns | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 500kR |
| Resistor Type | Cermet |
| Series | SM31 |
| Technology | CERMET |
| Tolerance | 20% |
| Weight | 100mg |
| RoHS | Compliant |
Download the complete datasheet for Nidec SM31A504 to view detailed technical specifications.
No datasheet is available for this part.