Nidec SMP808 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -20 |
| Termination Type | SOLDER |
| Manufacturer Series | SMP |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Nidec SMP808 to view detailed technical specifications.
No datasheet is available for this part.