Nidec SMR5010 technical specifications.
| Max Operating Temperature | 75 |
| Min Operating Temperature | -25 |
| Termination Type | SOLDER |
| Manufacturer Series | SMR |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Nidec SMR5010 to view detailed technical specifications.
No datasheet is available for this part.