Nidec SMS604 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -25 |
| Termination Type | SOLDER |
| Manufacturer Series | SMS |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Nidec SMS604 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.