PUSHBUTTON SWITCH,STRAIGHT,SPDT,ON-(ON),SOLDER TERMINAL
Nidec SP101F technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -20 |
| Termination Type | SOLDER LUG |
| Manufacturer Series | SP |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Nidec SP101F to view detailed technical specifications.
No datasheet is available for this part.