Nidec SP101F-C technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -25 |
| Termination Type | WIRE WRAP |
| Manufacturer Series | SP101 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Nidec SP101F-C to view detailed technical specifications.
No datasheet is available for this part.