
This 5-position rotary SP5T DIP switch from Nidec features a PBT body and copper alloy contacts with gold plating. It has a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. The switch is rated for 5V DC and has an electrical life of 500 cycles. It is lead-free and washable, making it suitable for a variety of applications.
Nidec SS-10-15SP-LE technical specifications.
| Actuator Type | Rotary |
| Body Material | PBT, Polybutylene |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Electrical Life | 500Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 5V |
| Mount | Through Hole |
| Number of Positions | 5 |
| Orientation | Vertical |
| Packaging | Bulk |
| Series | SS-10 |
| Termination | PC Pin |
| Throw Configuration | SP5T |
| DC Rated Voltage | 5V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Nidec SS-10-15SP-LE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.