
Rotary DIP switch with SP5T configuration, featuring a PBT body and copper alloy contacts with gold plating. Rated for 5V DC and 100mA, this through-hole mount component offers 5 positions and a vertical orientation. Designed for 500 electrical cycles, it operates within a temperature range of -25°C to 70°C and is washable.
Nidec SS-10-15SPE technical specifications.
| Actuator Type | Rotary |
| Body Material | PBT, Polybutylene |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Electrical Life | 500Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 5V |
| Mount | Through Hole |
| Number of Positions | 5 |
| Orientation | Vertical |
| Packaging | Bulk |
| Series | SS-10 |
| Termination | PC Pin |
| Throw Configuration | SP5T, SP |
| DC Rated Voltage | 5V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Nidec SS-10-15SPE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.