Nidec SS-10-15SPEW technical specifications.
| Contact Material | Copper Alloy |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 5V |
| Mount | Through Hole |
| Number of Positions | 5 |
| Termination | PC Pins |
| Throw Configuration | SP5T |
| RoHS | Compliant |
Download the complete datasheet for Nidec SS-10-15SPEW to view detailed technical specifications.
No datasheet is available for this part.