
6-position SP6T rotary switch with a latched mechanism, rated for 0.1A and 5VDC. Features gold-plated copper alloy contacts, PBT body, and solder terminals for through-hole mounting. Operates within a temperature range of -25°C to 70°C with an electrical life of 500 cycles. This washable, lead-free component includes a knob-type actuator and vertical orientation.
Nidec SS-10-16NP-LE technical specifications.
| Actuator Type | Rotary |
| Body Material | PBT, Polybutylene |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Electrical Life | 500Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 5V |
| Mount | Through Hole |
| Number of Positions | 6 |
| Orientation | Vertical |
| Packaging | Bulk |
| Series | SS-10 |
| Termination | PC Pin |
| Throw Configuration | SP6T, SP |
| DC Rated Voltage | 5V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Nidec SS-10-16NP-LE to view detailed technical specifications.
No datasheet is available for this part.
