Nidec ST-32ETA500KOHM(55) technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Package Length | 3.5 |
| Tolerance | 20 |
| Package Width | 3.4 |
| Package Height | 2 |
| Series | ST-32 |
| Resistance | 500000 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nidec ST-32ETA500KOHM(55) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.