Nidec ST-4ETA1KOhm(102) technical specifications.
| Height | 2.3mm |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Resistor Type | Potentiometer |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| Width | 5.2mm |
| RoHS | Compliant |
Download the complete datasheet for Nidec ST-4ETA1KOhm(102) to view detailed technical specifications.
No datasheet is available for this part.