Nidec ST-4ETB100OHM(101) technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Package Length | 5 |
| Tolerance | 20 |
| Package Width | 4.5 |
| Package Height | 2.3 |
| Manufacturer Series | ST-4 |
| Series | ST-4 |
| Resistance | 100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.40.80.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Nidec ST-4ETB100OHM(101) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.