Nidec ST-4ETB1KOHM(102) technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Package Length | 5 |
| Tolerance | 20 |
| Package Width | 4.5 |
| Package Height | 2.3 |
| Resistance | 1000 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Nidec ST-4ETB1KOHM(102) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.