Nidec ST-4ETG100KOHM(104) technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Package Length | 5 |
| Tolerance | 20 |
| Package Width | 4.5 |
| Package Height | 5.7 |
| Manufacturer Series | ST-4 |
| Series | ST-4 |
| Resistance | 100000 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nidec ST-4ETG100KOHM(104) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.