Nidec ST-5EMR105 technical specifications.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 1MR |
| Resistor Type | Cermet |
| Technology | CERMET |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Nidec ST-5EMR105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.