Nidec ST2TA202 technical specifications.
| Color | Black |
| Height | 0.067inch |
| Lead Free | Lead Free |
| Length | 0.11inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Turns | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Resistance | 2kR |
| Resistor Type | Cermet |
| Series | ST2 |
| Technology | CERMET |
| Tolerance | 20% |
| Weight | 32mg |
| Width | 0.094inch |
| RoHS | Compliant |
Download the complete datasheet for Nidec ST2TA202 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.