Nidec ST32EA202 technical specifications.
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Number of Turns | 1 |
| Packaging | Bulk |
| Resistance | 2kR |
| Resistor Type | Cermet |
| Series | ST-32 |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Nidec ST32EA202 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.