Nidec ST32ETA101 technical specifications.
| Color | Black |
| Height | 0.079inch |
| Lead Free | Lead Free |
| Length | 0.134inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Number of Turns | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 100R |
| Resistor Type | Cermet |
| Series | ST-32 |
| Technology | CERMET |
| Tolerance | 20% |
| Weight | 50mg |
| Width | 0.134inch |
| RoHS | Compliant |
Download the complete datasheet for Nidec ST32ETA101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
