Surface mount cermet trimmer resistor with 5kR resistance and 20% tolerance. Features J-lead termination for SMD/SMT applications, rated for 0.125W (125mW) maximum power dissipation. Operates across a wide temperature range from -55°C to 125°C. Designed with a single turn for precise adjustment. Supplied in tape and reel packaging.
Nidec ST32ETA502 technical specifications.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Number of Turns | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 5kR |
| Resistor Type | Cermet |
| Series | ST-32 |
| Technology | CERMET |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Nidec ST32ETA502 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
