
500k Ohm Cermet Trimmer Resistor, 0.125W power rating, featuring a single turn and J-lead surface mount design. This black, lead-free component operates across a wide temperature range of -55°C to 125°C with a 20% tolerance. Maximum power dissipation is 125mW, and it is supplied on tape and reel.
Nidec ST32ETA504 technical specifications.
| Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Number of Turns | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 500kR |
| Resistor Type | Cermet |
| Series | ST-32 |
| Technology | CERMET |
| Tolerance | 20% |
| Weight | 50mg |
| RoHS | Compliant |
Download the complete datasheet for Nidec ST32ETA504 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
