Nidec ST32ETG102 technical specifications.
| Color | Black |
| Height | 0.185inch |
| Lead Free | Lead Free |
| Length | 0.142inch |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Number of Turns | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Resistance | 1kR |
| Resistor Type | Cermet |
| Series | ST-32 |
| Tolerance | 20% |
| Weight | 110mg |
| Width | 0.138inch |
| RoHS | Compliant |
Download the complete datasheet for Nidec ST32ETG102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.