Nidec ST32ETG105 technical specifications.
| Package/Case | SMD/SMT |
| Color | Black |
| Lead Free | Lead Free |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Number of Turns | 1 |
| Packaging | Tape and Reel |
| Resistance | 1MR |
| Resistor Type | Cermet |
| Series | ST-32 |
| Tolerance | 20% |
| Weight | 110mg |
| RoHS | Compliant |
Download the complete datasheet for Nidec ST32ETG105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.