Nidec ST4ETA100 technical specifications.
| Color | Black |
| Height | 0.091inch |
| Lead Free | Lead Free |
| Length | 0.197inch |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Turns | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 10R |
| Resistor Type | Cermet |
| Series | ST4 |
| Tolerance | 20% |
| Weight | 120mg |
| Width | 0.177inch |
| RoHS | Compliant |
Download the complete datasheet for Nidec ST4ETA100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
