
Cermet trimmer resistor, 1k Ohm resistance with 20% tolerance. Features 1/4W power dissipation and a single turn adjustment. Surface mountable with gull wing SMD termination, packaged on tape and reel. Operating temperature range from -55°C to 125°C. Dimensions are 5 x 6.2 x 2.3mm.
Nidec ST4ETB102 technical specifications.
| Color | Black |
| Height | 0.091inch |
| Lead Free | Lead Free |
| Length | 0.197inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Turns | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 1kR |
| Resistor Type | Cermet |
| Series | ST4 |
| Termination | Gull Wing |
| Tolerance | 20% |
| Weight | 120mg |
| Width | 0.177inch |
| RoHS | Compliant |
Download the complete datasheet for Nidec ST4ETB102 to view detailed technical specifications.
No datasheet is available for this part.
