
10kR cermet trimmer resistor with 20% tolerance, designed for surface mount (SMD/SMT) applications. Features a single turn adjustment and gull wing terminations for reliable solder connections. Rated for 0.25W (250mW) power dissipation and operates across a wide temperature range from -55°C to 125°C. Supplied in tape and reel packaging for automated assembly.
Nidec ST4ETB103 technical specifications.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Turns | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 10kR |
| Resistor Type | Cermet |
| Series | ST4 |
| Technology | CERMET |
| Termination | Gull Wing |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Nidec ST4ETB103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
