
The ST4ETB503 is a 1-turn variable cermet resistor from Nidec, packaged in a surface mount SMD/SMT package. It has a maximum power dissipation of 250mW and a resistance of 50kR with a tolerance of 20%. The resistor is available in a cut tape packaging and features a gull wing termination.
Nidec ST4ETB503 technical specifications.
| Package/Case | SMD/SMT |
| Height | 0.091inch |
| Length | 0.197inch |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Turns | 1 |
| Packaging | Cut Tape |
| Resistance | 50kR |
| Resistor Type | Cermet |
| Series | ST4 |
| Termination | Gull Wing |
| Tolerance | 20% |
| Width | 0.177inch |
| RoHS | Compliant |
Download the complete datasheet for Nidec ST4ETB503 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
