The ST4 Series 1-Turn Cermet Variable Resistor features a resistance of 5kR with a tolerance of 20%. It has a maximum power dissipation of 250mW and operates over a temperature range of -55°C to 125°C. The resistor is packaged in a tape and reel format and has a gull wing termination. It is a lead-free component and is suitable for surface mount applications.
Nidec ST4ETH502 technical specifications.
| Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Turns | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 5kR |
| Resistor Type | Cermet |
| Series | ST4 |
| Technology | CERMET |
| Termination | Gull Wing |
| Tolerance | 20% |
| Weight | 220mg |
| RoHS | Compliant |
Download the complete datasheet for Nidec ST4ETH502 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.