
The ST5ETP502 is a 14-turn variable resistor from Nidec with a resistance of 5kR and a tolerance of 10%. It has a maximum power dissipation of 250mW and operates within a temperature range of -55°C to 120°C. The resistor is packaged in tape and reel and features a gull wing termination for surface mount applications.
Nidec ST5ETP502 technical specifications.
| Color | Black |
| Height | 0.169inch |
| Lead Free | Lead Free |
| Length | 0.266inch |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Turns | 14 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 5kR |
| Resistor Type | Cermet |
| Series | ST5 |
| Technology | CERMET |
| Termination | Gull Wing |
| Tolerance | 10% |
| Weight | 350mg |
| Width | 0.236inch |
| RoHS | Compliant |
Download the complete datasheet for Nidec ST5ETP502 to view detailed technical specifications.
No datasheet is available for this part.