
10k Ohm cermet trimmer resistor, 0.25W power rating, designed for surface mount (SMD/SMT) applications with gull wing terminations. Features 14 turns for precise adjustment and a 10% tolerance. Packaged in cut tape for efficient assembly.
Nidec ST5ETW103 technical specifications.
| Package/Case | SMD/SMT |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Turns | 14 |
| Packaging | Cut Tape |
| Resistance | 10kR |
| Resistor Type | Cermet |
| Series | ST5 |
| Termination | Gull Wing |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Nidec ST5ETW103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
