
100k Ohm, 0.25W cermet trimmer resistor with 10% tolerance. Features a surface mount gull wing termination and 14 turns for precise adjustment. Operates across a wide temperature range of -55°C to 120°C with a maximum power dissipation of 250mW. Packaged on tape and reel for efficient assembly.
Nidec ST5ETW104 technical specifications.
| Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Turns | 14 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 100kR |
| Resistor Type | Cermet |
| Series | ST5 |
| Technology | CERMET |
| Termination | Gull Wing |
| Tolerance | 10% |
| Weight | 350mg |
| RoHS | Compliant |
Download the complete datasheet for Nidec ST5ETW104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
