
Surface mount cermet trimmer resistor with 20kR resistance and 10% tolerance. Features 0.25W (250mW) maximum power dissipation and 14 turns for precise adjustment. Black, lead-free component with gull wing termination, suitable for cut tape packaging.
Nidec ST5ETW203 technical specifications.
| Color | Black |
| Lead Free | Lead Free |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Turns | 14 |
| Packaging | Cut Tape |
| Resistance | 20kR |
| Resistor Type | Cermet |
| Series | ST5 |
| Termination | Gull Wing |
| Tolerance | 10% |
| Weight | 350mg |
| RoHS | Compliant |
Download the complete datasheet for Nidec ST5ETW203 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
