
50k Ohm, 0.25W cermet trimmer potentiometer with 10% tolerance. Features 14 turns for precise adjustment, a gull wing termination for surface mounting, and a maximum power dissipation of 250mW. This black, lead-free component is supplied in cut tape packaging.
Nidec ST5ETW503 technical specifications.
| Color | Black |
| Lead Free | Lead Free |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Turns | 14 |
| Packaging | Cut Tape |
| Resistance | 50kR |
| Resistor Type | Cermet |
| Series | ST5 |
| Termination | Gull Wing |
| Tolerance | 10% |
| Weight | 350mg |
| RoHS | Compliant |
Download the complete datasheet for Nidec ST5ETW503 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
