Nidec TR3-21-L5 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -25 |
| Termination Type | SOLDER |
| Manufacturer Series | TR |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Nidec TR3-21-L5 to view detailed technical specifications.
No datasheet is available for this part.