Through-hole, SMD quartz crystal operating at a nominal frequency of 12MHz. Features a fundamental mode of oscillation and a compact package design. Supports a wide operating temperature range from -40°C to 150°C. ROHS compliant.
Nihon Dempa Kogyo NX5032GA-12.000M-STD-CSU-2 technical specifications.
| Max Operating Temperature | 150 |
| Min Operating Temperature | -40 |
| RoHS | Yes |
| HTS Code | 8541.60.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nihon Dempa Kogyo NX5032GA-12.000M-STD-CSU-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.