Parallel - Fundamental Quartz Crystal, 4MHz Nom,
Nihon Dempa Kogyo NX8045GB technical specifications.
| Max Operating Temperature | 150 |
| Min Operating Temperature | -40 |
| Manufacturer Series | NX8045GB |
| RoHS | Yes |
| Lead Free | No |
| HTS Code | 8541.60.00.30 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nihon Dempa Kogyo NX8045GB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.