Nihon Dempa Kogyo NX8045GB-8.000M-STD-CSF-4 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -10 |
| Manufacturer Series | NX8045GB |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8541.60.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nihon Dempa Kogyo NX8045GB-8.000M-STD-CSF-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.