Through-hole and SMD quartz crystal, 8MHz nominal frequency, operating from -40°C to 150°C. Features a parallel fundamental mode of oscillation. ROHS compliant package.
Nihon Dempa Kogyo NX8045GB-8.000M-STD-CSJ-1 technical specifications.
| Max Operating Temperature | 150 |
| Min Operating Temperature | -40 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8541.60.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nihon Dempa Kogyo NX8045GB-8.000M-STD-CSJ-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.