The EC11FS4TRRH is a silicon rectifier diode from Nihon Inter Electronics with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a dual terminal position and a pin count of 2. The diode element material is silicon and the diode type is a rectifier diode. The device is packaged in a R-PDSO-C2 package type.
Nihon Inter Electronics EC11FS4TRRH technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 400 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Nihon Inter Electronics EC11FS4TRRH to view detailed technical specifications.
No datasheet is available for this part.