Nihon Inter Electronics NSQ03A04TE16R technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Diode Type | RECTIFIER DIODE |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Nihon Inter Electronics NSQ03A04TE16R to view detailed technical specifications.
No datasheet is available for this part.