The PS-005 relay from Ningbo Forward Relay is a DPDT forward relay with a maximum current rating of 2A. It features a gull wing termination style and 10 terminals. The relay operates within a temperature range of -40°C to 85°C. It has a maximum pick-up voltage of 3.75VDC and a coil current of 28.1mA. The relay is rated for 250V maximum AC switching voltage and 220V maximum DC switching voltage.
Ningbo Forward Relay PS-005 technical specifications.
| Type | Forward Relay |
| Contact Arrangement | DPDT |
| Max Current Rating | 2A |
| Termination Style | Gull Wing |
| Number of Terminals | 10 |
| DC Coil Voltage | 5V |
| Maximum Pick-Up Voltage | 3.75VDC |
| Coil Current | 28.1mA |
| Maximum AC Switching Voltage | 250V |
| Coil Resistance | 178Ohm |
| Maximum DC Switching Voltage | 220V |
| Max Power Rating | 60W|62.5VA |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ningbo Forward Relay PS-005 to view detailed technical specifications.
No datasheet is available for this part.