This 115V laminated transformer features a single primary side with a 24V or 48V dual-output secondary side, suitable for through-hole mounting. The transformer is designed for use with 50/60 Hz primary frequencies and supports both parallel and series secondary side connections. The 8-pin PC pin lead style allows for secure connections. The transformer is designed for general use in power applications.
Ningbo Lishunda Electronics 020-5381.0 technical specifications.
| Transformer Type | Laminated Transformer |
| Primary Side Voltage | 115V |
| Secondary Side Voltage | 24|48V |
| Primary Configuration | Single |
| Secondary Configuration | Dual |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 8 |
| Primary Frequency | 50/60Hz |
| Secondary Side Connection | Parallel|Series |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Ningbo Lishunda Electronics 020-5381.0 to view detailed technical specifications.
No datasheet is available for this part.