This laminated transformer features a single primary and single secondary configuration. It operates at a primary frequency of 50/60 Hz and has 8 terminals with PC pin leads. The transformer is designed for through-hole mounting.
Ningbo Lishunda Electronics 020-5412.0 technical specifications.
| Transformer Type | Laminated Transformer |
| Primary Side Voltage | 115V |
| Secondary Side Voltage | 9V |
| Primary Configuration | Single |
| Secondary Configuration | Single |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 8 |
| Primary Frequency | 50/60Hz |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Ningbo Lishunda Electronics 020-5412.0 to view detailed technical specifications.
No datasheet is available for this part.