This laminated transformer features a dual primary configuration with a voltage rating of 115/230V and a single secondary configuration with a voltage rating of 12V. It has a through-hole mounting style with 10 terminals and a PC pin lead style. The transformer is designed for use with a primary frequency of 50/60Hz and can be connected in parallel or series on the primary side. It is suitable for use in a variety of applications, including those requiring a laminated transformer with these specific electrical characteristics.
Ningbo Lishunda Electronics 030-5331.0 technical specifications.
| Transformer Type | Laminated Transformer |
| Primary Side Voltage | 115|230V |
| Secondary Side Voltage | 12V |
| Primary Configuration | Dual |
| Secondary Configuration | Single |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 10 |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Parallel|Series |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Ningbo Lishunda Electronics 030-5331.0 to view detailed technical specifications.
No datasheet is available for this part.