This laminated transformer features a dual primary configuration with a voltage range of 115 to 230V and a single secondary configuration with a voltage of 24V. It is designed for through hole mounting with PC pin leads and has 10 terminals. The transformer operates at a frequency of 50 or 60 Hz and can be connected in parallel or series on the primary side.
Ningbo Lishunda Electronics 030-5343.0 technical specifications.
| Transformer Type | Laminated Transformer |
| Primary Side Voltage | 115|230V |
| Secondary Side Voltage | 24V |
| Primary Configuration | Dual |
| Secondary Configuration | Single |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 10 |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Parallel|Series |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Ningbo Lishunda Electronics 030-5343.0 to view detailed technical specifications.
No datasheet is available for this part.