This laminated transformer features dual primary and secondary configurations with voltage ratings of 18V and 36V, respectively, and operates at frequencies of 50Hz and 60Hz. The transformer is designed for through hole mounting and has 10 terminals. The primary side can be connected in parallel or series, while the secondary side can also be connected in parallel or series.
Ningbo Lishunda Electronics 030-5728.0 technical specifications.
| Transformer Type | Laminated Transformer |
| Primary Side Voltage | 115|230V |
| Secondary Side Voltage | 18|36V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 10 |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Ningbo Lishunda Electronics 030-5728.0 to view detailed technical specifications.
No datasheet is available for this part.