This laminated transformer features a dual primary configuration with a voltage range of 115 to 230V and a dual secondary configuration with a voltage range of 24 to 48V. It has a 10-terminal PC pin lead style and can be mounted through a hole. The transformer operates at a primary frequency of 50/60Hz and has parallel or series primary and secondary side connections.
Ningbo Lishunda Electronics 030-5734.0 technical specifications.
| Transformer Type | Laminated Transformer |
| Primary Side Voltage | 115|230V |
| Secondary Side Voltage | 24|48V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 10 |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Ningbo Lishunda Electronics 030-5734.0 to view detailed technical specifications.
No datasheet is available for this part.